Nordic Semiconductor NRF51422DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | nRFgo |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF51422DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.