Nordic Semiconductor NRF51822-CEAA-R technical specifications.
| Core Architecture | ARM |
| Current - Receiving | 13.4mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 32b |
| Data Rate | 2000Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Min Operating Temperature | -25°C |
| Number of GPIO | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF51822-CEAA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.