The NRF51822-CEAA-R7 is a specialized telecom IC with a commercial extended temperature range of -25 to 75 degrees Celsius. It has a nominal supply voltage of 1.8V and is packaged in a 62-pin WLCSP. The IC has 62 terminals positioned on the bottom and measures 3.5mm in width and 3.83mm in length. It is designed for use in commercial extended applications.
Nordic Semiconductor NRF51822-CEAA-R7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 62 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B62 |
| Width | 3.5 |
| Length | 3.83 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF51822-CEAA-R7 to view detailed technical specifications.
No datasheet is available for this part.