2.4GHz RF Transceiver SoC featuring an ARM core, 32-bit data bus, and 2000Kbps data rate. Offers 16KB FLASH and 16KB RAM, with 32 GPIO pins and 2 timers. Operates at 2.4GHz with a sensitivity of -96dBm and output power up to -20dBm. Supports I2C, SPI, and UART interfaces, with a maximum operating temperature of 75°C. Packaged in a 6x6 QFN with 48 pins, this lead-free, RoHS compliant component is supplied on a 7-reel tape.
Sign in to ask questions about the Nordic Semiconductor nRF51822-QFAB-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor nRF51822-QFAB-R7 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Current - Receiving | 13.4mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 32b |
| Data Rate | 2000Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Number of GPIO | 32 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | -20dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF51822-QFAB-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.