Telecom circuit featuring a single function, housed in a 48-terminal, 6x6mm QUAD JEDEC S-XQCC-N48 package. Operates within a COMMERCIAL EXTENDED temperature grade, from -25°C to 75°C, with a nominal supply voltage of 1.8V.
Nordic Semiconductor NRF51822-QFAC-R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF51822-QFAC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.