This telecom circuit is a single-function integrated circuit featuring 48 terminals in a 6x6mm QFN-48 package. It operates within a commercial extended temperature range of -25°C to 75°C, with a nominal supply voltage of 1.8V. The quad terminal position and S-XQCC-N48 JEDEC package code define its physical configuration.
Nordic Semiconductor NRF51822-QFAC-T technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF51822-QFAC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.