Industrial-grade telecom circuit, QFN-48 package, 6x6mm with 0.40mm pitch. Features 48 terminals in a quad configuration, supporting a single function. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V. RoHS and REACH compliant.
Nordic Semiconductor NRF52832-QFAB-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF52832-QFAB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.