Industrial temperature grade telecom circuit, featuring a single function and 73 terminals. Operates across a wide temperature range from -40°C to 105°C. Housed in a 73-pin quad flat no-lead (QFN) package, conforming to the S-XBCC-N73 JEDEC standard.
Nordic Semiconductor NRF52833-QIAA-R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 73 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XBCC-N73 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF52833-QIAA-R to view detailed technical specifications.
No datasheet is available for this part.