Nordic Semiconductor NRF52840-QIAA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 73 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N73 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nordic Semiconductor NRF52840-QIAA-T to view detailed technical specifications.
No datasheet is available for this part.