Nordic Semiconductor nRF6700 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | nRFgo |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF6700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.