Programmers - Universal & Memory Based NRFGO NRF24LE1 32P PROG ADAPTR KIT
Nordic Semiconductor nRF6702 technical specifications.
| Frequency | 2.4GHz |
| Interface | Serial |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Series | nRFgo |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF6702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.