Nordic Semiconductor nRF6905 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | nRFready |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF6905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.