Nordic Semiconductor NRF6915 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, 2-Wire |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | nRFready |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF6915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.