Nordic Semiconductor NRF6916 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | nRFready |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF6916 to view detailed technical specifications.
No datasheet is available for this part.