Nordic Semiconductor nRF8001-R2Q32-R technical specifications.
| Package/Case | QFN |
| Current - Receiving | 14.6mA |
| Current - Transmitting | 12.7mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF8001-R2Q32-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.