Nordic Semiconductor NRF8002-R1Q32-T technical specifications.
| Package/Case | QFN |
| Current - Receiving | 14.5mA |
| Current - Transmitting | 14.5mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Height | 0.85mm |
| Interface | UART, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Sensitivity | -87dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF8002-R1Q32-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.