Nordic Semiconductor NRF905-REEL technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 12.5mA |
| Current - Transmitting | 30mA |
| Data Rate | 50Kbps |
| Depth | 5mm |
| Frequency | 915MHz |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -100dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF905-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.