Nordic Semiconductor nRF9160-SICA-R technical specifications.
| Frequency Band | 700/2200MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT M1/CAT NB1 |
| SMS Supported | No |
| Voice Supported | No |
| Interface | I2C/I2S/SPI/UART |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.8V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nordic Semiconductor nRF9160-SICA-R to view detailed technical specifications.
No datasheet is available for this part.