Nordic Semiconductor nRF9E5-EVKIT-433 technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF9E5-EVKIT-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.