Nordic Semiconductor NRF9E5-EVKIT-868/915 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF9E5-EVKIT-868/915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.