Norgren R07-100-RNKG technical specifications.
| Package/Case | 100 |
| Manufacturer Series | R07 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren R07-100-RNKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
