Norgren T40C4800 technical specifications.
| Manufacturer Series | T40 |
| Material | Brass, Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Norgren T40C4800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.