North American Philips 1N4151 technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips 1N4151 to view detailed technical specifications.
No datasheet is available for this part.