General purpose rectifier diode with a maximum repetitive peak reverse voltage of 250V. Features a maximum operating temperature of 150°C and a current rating of 0.2A. Designed for general rectification applications.
North American Philips BAV23S technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for North American Philips BAV23S to view detailed technical specifications.
No datasheet is available for this part.