
TEMPERATURE TRANSMITTER, 100 OHM, 0.5%; Resistance:100ohm; Body Material:Stainless Steel; Connection Size:1/2; Port Style:NPT; Sensing Accuracy:0.5%; Sensor Output:Current; Sensor Terminals:Connector ;RoHS Compliant: No
Noshok 800-0/1000-1-1-8-8-040-6 technical specifications.
| Package/Case | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Noshok 800-0/1000-1-1-8-8-040-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
