
Nova Electric CBR-13 technical specifications.
| Package/Case | Metal |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| Resistor Type | Mini-Melf-resistor |
| Series | E12/E24 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CBR-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
