
Nova Electric CCC-61 technical specifications.
| Capacitance | 1E-07F |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric CCC-61 to view detailed technical specifications.
No datasheet is available for this part.
