
NOVA SBR-02 RESISTOR KIT, CHIP
Nova Electric SBR-02 technical specifications.
| Package/Case | Metal |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| Series | SBR-02 |
| Technology | METAL FILM |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric SBR-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
