
Nova Electric SMC-36 technical specifications.
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric SMC-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
