
Nova Electric SMR-07 technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Series | SMR-07 |
| Technology | THICK FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Nova Electric SMR-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
