Novacap 0805Z333M101NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SMT-Z5U |
| Height | 1.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Novacap 0805Z333M101NT to view detailed technical specifications.
No datasheet is available for this part.