This ceramic capacitor has a capacitance of 0.01uF and a DC rated voltage of 50V. It is a 2-terminal component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.52mm in width, 3.18mm in length, and 1.63mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.63 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |