This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.01 microfarads and a DC rated voltage of 100 volts. The capacitor is a 2-terminal device with dimensions of 2.54 millimeters in width, 3.18 millimeters in length, and 1.65 millimeters in height. It is packaged in a 1210 form factor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.18 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |