Novacap 1210N103J500NTM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.18 |
| Manufacturer Series | 1210 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 1210N(GT10,50V) |
| Height | 1.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Novacap 1210N103J500NTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.