Multilayer ceramic capacitor with 0.001µF capacitance and ±10% tolerance. Features C0G dielectric with a temperature coefficient of 30ppm/°C. Operates across a wide temperature range from -55°C to 125°C. Designed for surface mount applications with two terminals.
Novacap ES2215N102K502NTM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Novacap ES2215N102K502NTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.