Multilayer ceramic capacitor with 0.001µF capacitance and 3000V DC rated voltage. Features C0G dielectric with a temperature coefficient of 30ppm/°C, operating from -55°C to 125°C. This surface mount component has a 10% tolerance and dimensions of 4.57mm length, 3.18mm width, and 3.05mm height.
Novacap LS1812N102K302NTM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 3.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Novacap LS1812N102K302NTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.