Multilayer ceramic capacitor with 0.0022µF capacitance and 3000V DC rated voltage. Features C0G dielectric with a temperature coefficient of 30ppm/°C and ±10% tolerance. Operates across a wide temperature range from -55°C to 125°C. Designed for surface mount applications in an 1812 package.
Novacap LS1812N222K302NX100TM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Novacap LS1812N222K302NX100TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.