
Novotechnik IPX7901-101-350-101 technical specifications.
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP67 |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik IPX7901-101-350-101 to view detailed technical specifications.
No datasheet is available for this part.
