
Novotechnik P6501A102 technical specifications.
| Life (Hours) | 100Hour |
| Linearity | 0.05% |
| Operating Supply Voltage | 42V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik P6501A102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.