
Novotechnik TLH150 technical specifications.
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP40 |
| Resistance | 5kR |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik TLH150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
