NTE Electronics 04-041815 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Length | 4.1inch |
| Material | Nylon, Polyamide |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 04-041815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.