NTE Electronics 100 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 24V |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 12V |
| Gender | Male |
| Height | 23mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 100 to view detailed technical specifications.
No datasheet is available for this part.