
NTE Electronics 10WM1D0 technical specifications.
| Package/Case | Aluminum |
| Lead/Base Style | Solder |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Resistance | 1R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 10WM1D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
