NTE Electronics 10WR225 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Resistance | 2.5kR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 10WR225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.