NTE Electronics 12WA250 technical specifications.
| Package/Case | Radial |
| Diameter | 4.83mm |
| Max Power Dissipation | 12W |
| Mount | Chassis Mount |
| Resistance | 5kR |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 12WA250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.