NTE Electronics 12WF210 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Max Power Dissipation | 12W |
| Mount | Brackets |
| Resistance | 1kR |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 12WF210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.