
The NTE Electronics 1N4003 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The diode is RoHS compliant and has a lead-free construction. It is suitable for use in a variety of applications, including power supplies and rectifier circuits.
NTE Electronics 1N4003 technical specifications.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
