
The 1N4448 is a general purpose rectifier with a maximum repetitive reverse voltage of 75V and a maximum forward current of 500mA. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a through hole DO-35 package and is lead free. The 1N4448 is RoHS compliant and has a reverse recovery time of 4ns.
NTE Electronics 1N4448 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N4448 to view detailed technical specifications.
No datasheet is available for this part.
