NTE Electronics 1N456A technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-35 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Current | 500mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics 1N456A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.