NTE Electronics 1N4747A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1N4747A to view detailed technical specifications.
No datasheet is available for this part.